


PXMBNI08FIM03ASC | |
|---|---|
DigiKey Part Number | 708-2135-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FIM03ASC |
Description | CONN RCPT MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI08FIM03ASC Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 3 | Voltage Rating 60V |
Shell Size - Insert M8-3 | Cable Opening 0.118" ~ 0.138" (3.00mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,92000 € | 42,92 € |
| 10 | 36,48400 € | 364,84 € |
| 25 | 34,20080 € | 855,02 € |
| 50 | 32,56960 € | 1.628,48 € |
| 100 | 31,01670 € | 3.101,67 € |
| 250 | 29,07776 € | 7.269,44 € |
| Unit Price without VAT: | 42,92000 € |
|---|---|
| Unit Price with VAT: | 51,07480 € |






