

PXMBNI05RPM04AFL001 | |
---|---|
DigiKey Part Number | 708-2130-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05RPM04AFL001 |
Description | CONN RCPT MALE 4P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial, Instrumentation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,60000 € | 21,60 € |
10 | 18,35900 € | 183,59 € |
25 | 17,21000 € | 430,25 € |
50 | 16,38900 € | 819,45 € |
100 | 15,60730 € | 1.560,73 € |
250 | 14,63132 € | 3.657,83 € |
500 | 13,95426 € | 6.977,13 € |
Unit Price without VAT: | 21,60000 € |
---|---|
Unit Price with VAT: | 25,70400 € |