
PXMBNI05FPM03AFL003 | |
|---|---|
DigiKey Part Number | 708-PXMBNI05FPM03AFL003-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05FPM03AFL003 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Bulgin | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,11680 € | 502,92 € |
| Unit Price without VAT: | 20,11680 € |
|---|---|
| Unit Price with VAT: | 23,93899 € |

