PXM6010/22S/CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 0
Unit Price: 51,43100 €
Datasheet
Image for PXM6010/22S/CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6010/22S/CR

DigiKey Part Number
PXM6010/22S/CR-ND
Manufacturer
Manufacturer Product Number
PXM6010/22S/CR
Description
CONN PLG HSG FMALE 22POS INLINE
Customer Reference
Detailed Description
22 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
22 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes