
PXM6010/04P/CR/0507 | |
|---|---|
DigiKey Part Number | 708-PXM6010/04P/CR/0507-ND |
Manufacturer | |
Manufacturer Product Number | PXM6010/04P/CR/0507 |
Description | CONN PLUG HSG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXM6010/04P/CR/0507 Models |
Category | Primary Material Metal |
Manufacturer Bulgin | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 4 (Power) | Shielding Unshielded |
Contact Type Crimp and Solder Cup | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,51000 € | 58,51 € |
| 10 | 50,66500 € | 506,65 € |
| Unit Price without VAT: | 58,51000 € |
|---|---|
| Unit Price with VAT: | 69,62690 € |

