Similar

Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 2 (Power) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 16A |
Termination Screw | Voltage Rating 277VAC/DC |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXM6010/02P/ST/0507/SN | Bulgin | 4 | 708-1578-ND | 64,65000 € | Similar |







