
PXM0023/A/0M50/A | |
|---|---|
DigiKey Part Number | 708-PXM0023/A/0M50/A-ND |
Manufacturer | |
Manufacturer Product Number | PXM0023/A/0M50/A |
Description | CBL USB2.0 PNL MNT A F-M A 0.5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXM0023/A/0M50/A Models |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,46000 € | 38,46 € |
| 10 | 32,68900 € | 326,89 € |
| 25 | 30,64280 € | 766,07 € |
| 50 | 29,18120 € | 1.459,06 € |
| 100 | 27,78980 € | 2.778,98 € |
| 250 | 26,05220 € | 6.513,05 € |
| Unit Price without VAT: | 38,46000 € |
|---|---|
| Unit Price with VAT: | 45,76740 € |

