



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Buffered Fiber | |
Features | IP66, IP68, IP69K, Low Smoke | |
Fiber Type | - | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Duplex, OS1 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Aqua | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 157,85880 € | 3.946,47 € |
| Unit Price without VAT: | 157,85880 € |
|---|---|
| Unit Price with VAT: | 187,85197 € |

