Cable Fiber Optic LC Duplex To LC Duplex 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 656.2' (200.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6054CAH

DigiKey Part Number
708-PXF6054CAH-ND
Manufacturer
Manufacturer Product Number
PXF6054CAH
Description
FBR OPTIC CBL LC-LC DUPLEX 200M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
656.2' (200.0m)
Manufacturer
Bulgin
Type
Singlemode, Duplex, OS1
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
LC Duplex
Insertion Loss
0.20dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51.626,86800 €8.134,34 €
Unit Price without VAT:1.626,86800 €
Unit Price with VAT:1.935,97292 €