Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PXF6054AAJ | |
|---|---|
DigiKey Part Number | 708-PXF6054AAJ-ND |
Manufacturer | |
Manufacturer Product Number | PXF6054AAJ |
Description | FBR OPTIC CBL LC-LC DUPLEX 300M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Buffered Fiber | |
Features | IP66, IP68, IP69K, Low Smoke | |
Fiber Type | 50/125 | |
Length - Overall | 984.3' (300.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.426,18200 € | 12.130,91 € |
| Unit Price without VAT: | 2.426,18200 € |
|---|---|
| Unit Price with VAT: | 2.887,15658 € |




