



Category | Housing Material Polyamide (PA), Nylon |
Manufacturer Bulgin | Housing Color Black |
Series | Boot Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle | Features Strain Relief |
For Use With/Related Products LC Connectors | Fiber Cladding Diameter 125µm |
Simplex/Duplex Duplex | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,18000 € | 52,18 € |
| 10 | 44,35200 € | 443,52 € |
| 25 | 41,57640 € | 1.039,41 € |
| 50 | 39,59400 € | 1.979,70 € |
| 100 | 37,70650 € | 3.770,65 € |
| Unit Price without VAT: | 52,18000 € |
|---|---|
| Unit Price with VAT: | 62,09420 € |

