



Category | Housing Material Polyamide (PA), Nylon |
Manufacturer Bulgin | Housing Color Black |
Series | Boot Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug | Features Strain Relief |
For Use With/Related Products LC Connectors | Fiber Cladding Diameter 125µm |
Simplex/Duplex Duplex | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,58000 € | 59,58 € |
| 10 | 50,64200 € | 506,42 € |
| 25 | 47,47320 € | 1.186,83 € |
| 50 | 45,20960 € | 2.260,48 € |
| 100 | 43,05480 € | 4.305,48 € |
| Unit Price without VAT: | 59,58000 € |
|---|---|
| Unit Price with VAT: | 70,90020 € |





