Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PXF6050AAF | |
|---|---|
DigiKey Part Number | 708-PXF6050AAF-ND |
Manufacturer | |
Manufacturer Product Number | PXF6050AAF |
Description | FBR OPTIC CBL LC-LC DUPLEX 100M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Bulgin | Length - Overall 328.1' (100.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector LC Duplex | Color - Connectors Aqua |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Buffered Fiber | Operating Temperature -25°C ~ 70°C |
Features IP66, IP68, IP69K, Low Smoke | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXF6051AAF | Bulgin | 0 | 708-PXF6051AAF-ND | 915,46200 € | Parametric Equivalent |
| PXF6054AAF | Bulgin | 0 | 708-PXF6054AAF-ND | 922,33800 € | Parametric Equivalent |
| PXF6055AAF | Bulgin | 0 | 708-PXF6055AAF-ND | 750,69400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 912,87400 € | 4.564,37 € |
| Unit Price without VAT: | 912,87400 € |
|---|---|
| Unit Price with VAT: | 1.086,32006 € |




