PXF4055AAF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 274,75733 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 278,74833 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 299,32767 €
Datasheet
Cable Fiber Optic LC To LC 9/125 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF4055AAF

DigiKey Part Number
708-PXF4055AAF-ND
Manufacturer
Manufacturer Product Number
PXF4055AAF
Description
4000 SERIES FIBRE FLEX-INLINE-SI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 9/125 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
9/125
Length - Overall
492.1' (150.0m)
Type
Singlemode, Simplex, OS1
Ratings
-
Bend Radius
10mm
Color - Cable
Yellow
Color - Connectors
Black, Blue
Insertion Loss
0.20dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30298,20867 €8.946,26 €
Unit Price without VAT:298,20867 €
Unit Price with VAT:354,86832 €