Cable Fiber Optic LC To LC 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 50/125 32.8' (10.0m)
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Fiber Connectors Available At Digi-Key

PXF4054CAB

DigiKey Part Number
708-2886-ND
Manufacturer
Manufacturer Product Number
PXF4054CAB
Description
FIBER OPTIC CBL LC-LC SIMPLX 10M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
IP66, IP68, IP69K, Low Smoke
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Simplex, OM3
Ratings
LSZH
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Black, Blue
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 75 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,76000 €129,76 €
10110,30600 €1.103,06 €
25103,40840 €2.585,21 €
5099,14120 €4.957,06 €
Manufacturers Standard Package
Unit Price without VAT:129,76000 €
Unit Price with VAT:154,41440 €

Other Suppliers on DigiKey

75In Stock
Ships from WEC