PXF4054BAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 290,09267 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 295,56333 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 323,29800 €
Datasheet
Cable Fiber Optic LC To LC 62.5/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF4054BAD

DigiKey Part Number
708-PXF4054BAD-ND
Manufacturer
Manufacturer Product Number
PXF4054BAD
Description
4000 SERIES FIBRE FLEX-FLEX-MULT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 62.5/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Bulgin
Length - Overall
164.0' (50.0m)
Series
Type
Multimode, Simplex, OM1
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Orange
1st Connector
LC
Color - Connectors
Black, Blue
2nd Connector
LC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-25°C ~ 70°C
Cable Type
Buffered Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXF4050BADBulgin0708-PXF4050BAD-ND290,09267 €Parametric Equivalent
PXF4051BADBulgin0708-PXF4051BAD-ND295,56333 €Parametric Equivalent
PXF4055BADBulgin0708-PXF4055BAD-ND323,29800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30318,99200 €9.569,76 €
Unit Price without VAT:318,99200 €
Unit Price with VAT:379,60048 €