Cable Fiber Optic LC To LC 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 16.4' (5.0m)
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Fiber Connectors Available At Digi-Key

PXF4053AAA

DigiKey Part Number
708-2855-ND
Manufacturer
Manufacturer Product Number
PXF4053AAA
Description
FIBER OPTIC CBL LC-LC SIMPLEX 5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Singlemode, Simplex, OS1
Manufacturer
Bulgin
Ratings
LSZH
Series
Bend Radius
10mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black, Blue
1st Connector
LC
Insertion Loss
0.20dB
2nd Connector
LC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-25°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Length - Overall
16.4' (5.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,22000 €31,22 €
1026,53200 €265,32 €
Manufacturers Standard Package
Unit Price without VAT:31,22000 €
Unit Price with VAT:37,15180 €