Cable Fiber Optic LC To LC 62.5/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 62.5/125 82.0' (25.0m)
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Fiber Connectors Available At Digi-Key

PXF4051BAC

DigiKey Part Number
708-2876-ND
Manufacturer
Manufacturer Product Number
PXF4051BAC
Description
FIBER OPTIC CBL LC-LC SIMPLX 25M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 62.5/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
IP66, IP68, IP69K, Low Smoke
Fiber Type
62.5/125
Length - Overall
82.0' (25.0m)
Type
Multimode, Simplex, OM1
Ratings
-
Bend Radius
30mm
Color - Cable
Orange
Color - Connectors
Black, Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,22000 €169,22 €
10143,85900 €1.438,59 €
25134,86440 €3.371,61 €
50132,55300 €6.627,65 €
Manufacturers Standard Package
Unit Price without VAT:169,22000 €
Unit Price with VAT:201,37180 €

Other Suppliers on DigiKey

20In Stock
Ships from WEC