


PXEB5422C005 | |
|---|---|
DigiKey Part Number | 708-PXEB5422C005-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5422C005 |
Description | CBL ASSY 4CH FMBH-LC OM3 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (4) To 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5422C005 Models |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Bulgin | Type Multimode, OM3 |
Series | Bend Radius 22mm |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector LC (4) | Insertion Loss 2.00dB |
Cable Diameter 0.23" (5.9mm) | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Type Buffered Fiber | Operating Temperature -50°C ~ 80°C |
Fiber Type 50/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 672,63800 € | 3.363,19 € |
| Unit Price without VAT: | 672,63800 € |
|---|---|
| Unit Price with VAT: | 800,43922 € |

