Fiber Optic Receptacle Connector 4-Plex 125µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXEB5420MM5055

DigiKey Part Number
708-PXEB5420MM5055-ND
Manufacturer
Manufacturer Product Number
PXEB5420MM5055
Description
CONN FMBH 4CH OM1/OM3 5-5.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector 4-Plex 125µm Black
Datasheet
 Datasheet
EDA/CAD Models
PXEB5420MM5055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle
Simplex/Duplex
4-Plex
Mode
Multimode OM1, OM3
Fiber Core Diameter
50µm/62.5µm
Fiber Cladding Diameter
125µm
Cable Diameter
5.0mm ~ 5.5mm
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
Polyamide (PA), Nylon
Operating Temperature
-50°C ~ 80°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5352,88600 €1.764,43 €
Unit Price without VAT:352,88600 €
Unit Price with VAT:419,93434 €