


PXEB5403C450 | |
|---|---|
DigiKey Part Number | 708-PXEB5403C450-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5403C450 |
Description | CBL ASSY 4CH M-SC OM3 450M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (4) To 50/125 1476.4' (450.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5403C450 Models |
Category | Length - Overall 1476.4' (450.0m) |
Manufacturer Bulgin | Type Multimode, OM3 |
Series | Bend Radius 22mm |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector SC (4) | Insertion Loss 2.00dB |
Cable Diameter 0.23" (5.9mm) | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Type Buffered Fiber | Operating Temperature -50°C ~ 80°C |
Fiber Type 50/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4.293,45600 € | 21.467,28 € |
| Unit Price without VAT: | 4.293,45600 € |
|---|---|
| Unit Price with VAT: | 5.109,21264 € |

