


PXEB5402B025 | |
|---|---|
DigiKey Part Number | 708-PXEB5402B025-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5402B025 |
Description | CBL ASSY 4CH M-LC OM1 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (4) To 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5402B025 Models |
Category | Length - Overall 82.0' (25.0m) |
Manufacturer Bulgin | Type Multimode, OM1 |
Series | Bend Radius 22mm |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector LC (4) | Insertion Loss 2.00dB |
Cable Diameter 0.23" (5.9mm) | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Type Buffered Fiber | Operating Temperature -50°C ~ 80°C |
Fiber Type 62.5/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 882,70200 € | 4.413,51 € |
| Unit Price without VAT: | 882,70200 € |
|---|---|
| Unit Price with VAT: | 1.050,41538 € |

