


PXEB5401B025 | |
|---|---|
DigiKey Part Number | 708-PXEB5401B025-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5401B025 |
Description | CBL ASSY 4CH M-M OM1 25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5401B025 Models |
Category | Length - Overall 82.0' (25.0m) |
Manufacturer Bulgin | Type Multimode, OM1 |
Series | Bend Radius 22mm |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Black |
Cable Diameter 0.23" (5.9mm) | Insertion Loss 2.00dB |
Cable Type Buffered Fiber | Jacket (Insulation) Material Polyurethane (PUR) |
Fiber Type 62.5/125 | Operating Temperature -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.620,16200 € | 8.100,81 € |
| Unit Price without VAT: | 1.620,16200 € |
|---|---|
| Unit Price with VAT: | 1.927,99278 € |

