
PXEB5400MM5055 | |
|---|---|
DigiKey Part Number | 708-PXEB5400MM5055-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5400MM5055 |
Description | CONN PLUG 4CH OM1/OM3 5-5.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector 4-Plex 125µm Black |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5400MM5055 Models |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Bulgin | Cable Diameter 5.0mm ~ 5.5mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Color Black |
Connector Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
Simplex/Duplex 4-Plex | Features Dust Cap |
Mode Multimode OM1, OM3 | Body Material Polyamide (PA), Nylon |
Fiber Core Diameter 50µm/62.5µm | Operating Temperature -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 416,33400 € | 2.081,67 € |
| Unit Price without VAT: | 416,33400 € |
|---|---|
| Unit Price with VAT: | 495,43746 € |

