Cable Fiber Optic SC (2) To 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC (2) To 62.5/125 3.3' (1.0m)
Bulgin Circular Fiber Connectors Available At Digi-Key

PXEB5223B001

DigiKey Part Number
708-PXEB5223B001-ND
Manufacturer
Manufacturer Product Number
PXEB5223B001
Description
CBL ASSY 2CH FMBH-SC OM1 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC (2) To 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
EDA/CAD Models
PXEB5223B001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Bulgin
Type
Multimode, OM1
Series
Bend Radius
22mm
Packaging
Bulk
Color - Cable
Black
Part Status
Active
Color - Connectors
Aqua, Black
1st Connector
SC (2)
Insertion Loss
2.00dB
Cable Diameter
0.21" (5.4mm)
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Type
Buffered Fiber
Operating Temperature
-50°C ~ 80°C
Fiber Type
62.5/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5500,51800 €2.502,59 €
Unit Price without VAT:500,51800 €
Unit Price with VAT:595,61642 €