
PXEB5220MM | |
|---|---|
DigiKey Part Number | 708-PXEB5220MM-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5220MM |
Description | CONN FMBH 2CH OM1/OM3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector Duplex 125µm Black |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5220MM Models |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Bulgin | Mounting Type Panel Mount, Flange |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle | Features Dust Cap |
Simplex/Duplex Duplex | Body Material Polyamide (PA), Nylon |
Mode Multimode OM1, OM3 | Operating Temperature -50°C ~ 80°C |
Fiber Core Diameter 50µm/62.5µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 235,86200 € | 1.179,31 € |
| Unit Price without VAT: | 235,86200 € |
|---|---|
| Unit Price with VAT: | 280,67578 € |

