Cable Fiber Optic SC (2) To 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC (2) To 62.5/125 3.3' (1.0m)
Bulgin Circular Fiber Connectors Available At Digi-Key

PXEB5213B001

DigiKey Part Number
708-PXEB5213B001-ND
Manufacturer
Manufacturer Product Number
PXEB5213B001
Description
CBL ASSY 2CH JNBH-SC OM1 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC (2) To 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
EDA/CAD Models
PXEB5213B001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC (2)
2nd Connector
-
Cable Diameter
0.21" (5.4mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM1
Ratings
-
Bend Radius
22mm
Color - Cable
Black
Color - Connectors
Aqua, Black
Insertion Loss
2.00dB
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-50°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5422,42800 €2.112,14 €
Unit Price without VAT:422,42800 €
Unit Price with VAT:502,68932 €