


PXEB5212C002 | |
|---|---|
DigiKey Part Number | 708-PXEB5212C002-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5212C002 |
Description | CBL ASSY 2CH JNBH-LC OM3 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (2) To 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5212C002 Models |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer Bulgin | Type Multimode, OM3 |
Series | Bend Radius 22mm |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector LC (2) | Insertion Loss 2.00dB |
Cable Diameter 0.21" (5.4mm) | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Type Buffered Fiber | Operating Temperature -50°C ~ 80°C |
Fiber Type 50/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 512,19000 € | 2.560,95 € |
| Unit Price without VAT: | 512,19000 € |
|---|---|
| Unit Price with VAT: | 609,50610 € |

