Fiber Optic Receptacle Connector Duplex 125µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXEB5210MM4045

DigiKey Part Number
708-PXEB5210MM4045-ND
Manufacturer
Manufacturer Product Number
PXEB5210MM4045
Description
CONN JNBH 2CH OM1/OM3 4-4.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector Duplex 125µm Black
Datasheet
 Datasheet
EDA/CAD Models
PXEB5210MM4045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
125µm
Manufacturer
Bulgin
Cable Diameter
4.0mm ~ 4.5mm
Series
Mounting Type
Panel Mount, Bulkhead
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Housing Color
Black
Connector Type
Receptacle
Ingress Protection
IP68 - Dust Tight, Waterproof
Simplex/Duplex
Duplex
Features
Dust Cap
Mode
Multimode OM1, OM3
Body Material
Polyamide (PA), Nylon
Fiber Core Diameter
50µm/62.5µm
Operating Temperature
-50°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5266,30800 €1.331,54 €
Unit Price without VAT:266,30800 €
Unit Price with VAT:316,90652 €