Cable Fiber Optic SC (2) To 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC (2) To 50/125 32.8' (10.0m)
Bulgin Circular Fiber Connectors Available At Digi-Key

PXEB5203C010

DigiKey Part Number
708-PXEB5203C010-ND
Manufacturer
Manufacturer Product Number
PXEB5203C010
Description
CBL ASSY 2CHAN M-SC OM3 10M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC (2) To 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC (2)
2nd Connector
-
Cable Diameter
0.21" (5.4mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
22mm
Color - Cable
Black
Color - Connectors
Aqua, Black
Insertion Loss
2.00dB
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-50°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5457,36800 €2.286,84 €
Unit Price without VAT:457,36800 €
Unit Price with VAT:544,26792 €