


PXEB5203B015 | |
|---|---|
DigiKey Part Number | 708-PXEB5203B015-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5203B015 |
Description | CBL ASSY 2CHAN M-SC OM1 15M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (2) To 62.5/125 49.2' (15.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5203B015 Models |
Category | Length - Overall 49.2' (15.0m) |
Manufacturer Bulgin | Type Multimode, OM1 |
Series | Bend Radius 22mm |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector SC (2) | Insertion Loss 2.00dB |
Cable Diameter 0.21" (5.4mm) | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Type Buffered Fiber | Operating Temperature -50°C ~ 80°C |
Fiber Type 62.5/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 571,92800 € | 2.859,64 € |
| Unit Price without VAT: | 571,92800 € |
|---|---|
| Unit Price with VAT: | 680,59432 € |

