


PXEB5203B010 | |
|---|---|
DigiKey Part Number | 708-PXEB5203B010-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5203B010 |
Description | CBL ASSY 2CHAN M-SC OM1 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (2) To 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5203B010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC (2) | |
2nd Connector | - | |
Cable Diameter | 0.21" (5.4mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | 22mm | |
Color - Cable | Black | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 2.00dB | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 451,88000 € | 2.259,40 € |
| Unit Price without VAT: | 451,88000 € |
|---|---|
| Unit Price with VAT: | 537,73720 € |

