


PXEB5201C015 | |
|---|---|
DigiKey Part Number | 708-PXEB5201C015-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5201C015 |
Description | CBL ASSY 2CHAN M-M OM3 15M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5201C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | 0.21" (5.4mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 22mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 2.00dB | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 868,32800 € | 4.341,64 € |
| Unit Price without VAT: | 868,32800 € |
|---|---|
| Unit Price with VAT: | 1.033,31032 € |

