
PXEB5200MM5560 | |
|---|---|
DigiKey Part Number | 708-PXEB5200MM5560-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5200MM5560 |
Description | CONN PLUG 2CHAN OM1/3 5.5-6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex 125µm Black |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5200MM5560 Models |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Bulgin | Cable Diameter 5.5mm ~ 6.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Color Black |
Connector Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
Simplex/Duplex Duplex | Features Dust Cap |
Mode Multimode OM1, OM3 | Body Material Polyamide (PA), Nylon |
Fiber Core Diameter 50µm/62.5µm | Operating Temperature -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 273,84000 € | 1.369,20 € |
| Unit Price without VAT: | 273,84000 € |
|---|---|
| Unit Price with VAT: | 325,86960 € |

