
PXEB5200MM4045 | |
|---|---|
DigiKey Part Number | 708-PXEB5200MM4045-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5200MM4045 |
Description | CONN PLUG 2CHAN OM1/3 4-4.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex 125µm Black |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5200MM4045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM1, OM3 | |
Fiber Core Diameter | 50µm/62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 4.0mm ~ 4.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 80°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 245,13800 € | 1.225,69 € |
| Unit Price without VAT: | 245,13800 € |
|---|---|
| Unit Price with VAT: | 291,71422 € |

