
PXEB5081 | |
|---|---|
DigiKey Part Number | 708-PXEB5081-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5081 |
Description | DUST CAP FOR JAM NUT CONN 5000 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 5000 Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5081 Models |
Category | For Use With/Related Products 5000 Series Receptacle |
Manufacturer Bulgin | Color Black |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -50°C ~ 80°C |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,18200 € | 55,91 € |
| Unit Price without VAT: | 11,18200 € |
|---|---|
| Unit Price with VAT: | 13,30658 € |

