
PXEB5080 | |
|---|---|
DigiKey Part Number | 708-PXEB5080-ND |
Manufacturer | |
Manufacturer Product Number | PXEB5080 |
Description | DUST CAP FOR PLUG 5000 SERIES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 5000 Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | PXEB5080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 5000 Series Plug | |
Specifications | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,32400 € | 56,62 € |
| Unit Price without VAT: | 11,32400 € |
|---|---|
| Unit Price with VAT: | 13,47556 € |

