Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXD201/02

DigiKey Part Number
PXD201/02-ND
Manufacturer
Manufacturer Product Number
PXD201/02
Description
IEC DISTRIBUTION UNIT
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
10A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-15P
AC Outlets
4
Connector - AC Output
IEC 320-C13 (4)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
6.5' (1.98m)
Approval Agency
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.