


PXA921/07/P | |
|---|---|
DigiKey Part Number | 708-1198-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/07/P |
Description | CONN RCPT MALE 7POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/07/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (6 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 430VAC/DC | |
Cable Opening | 0.551" ~ 0.866" (14.00mm ~ 22.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,84000 € | 62,84 € |
| 20 | 50,86850 € | 1.017,37 € |
| 40 | 48,44275 € | 1.937,71 € |
| 60 | 47,07800 € | 2.824,68 € |
| 100 | 45,41380 € | 4.541,38 € |
| Unit Price without VAT: | 62,84000 € |
|---|---|
| Unit Price with VAT: | 74,77960 € |





