


PXA921/05/P | |
|---|---|
DigiKey Part Number | PXA921/05/P-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/05/P |
Description | CONN RCPT MALE 5POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/05/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Trailing Neutral, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.551" ~ 0.866" (14.00mm ~ 22.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,02000 € | 45,02 € |
| 10 | 38,26500 € | 382,65 € |
| 25 | 35,87000 € | 896,75 € |
| 50 | 34,15940 € | 1.707,97 € |
| 100 | 32,53090 € | 3.253,09 € |
| 250 | 30,49740 € | 7.624,35 € |
| Unit Price without VAT: | 45,02000 € |
|---|---|
| Unit Price with VAT: | 53,57380 € |





