PXA921/02/S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bulgin
In Stock: 35
Unit Price: 30,96000 €
Datasheet
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Bulgin Circular Power Connectors Available At Digi-Key

PXA921/02/S

DigiKey Part Number
PXA921/02/S-ND
Manufacturer
Manufacturer Product Number
PXA921/02/S
Description
CONN RCPT FMALE 2P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXA921/02/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, UV Resistant
Shielding
Current Rating (Amps)
32A
Voltage Rating
600VAC/DC
Cable Opening
0.551" ~ 0.866" (14.00mm ~ 22.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,26560 €606,64 €
Unit Price without VAT:24,26560 €
Unit Price with VAT:28,87606 €