
PX2000P04BK | |
|---|---|
DigiKey Part Number | 708-PX2000P04BK-ND |
Manufacturer | |
Manufacturer Product Number | PX2000P04BK |
Description | CONN MALE FOR PLUG CONT 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX2000P04BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,69440 € | 17,36 € |
| 50 | 0,66100 € | 33,05 € |
| 100 | 0,62930 € | 62,93 € |
| 250 | 0,58988 € | 147,47 € |
| 500 | 0,56172 € | 280,86 € |
| 1.000 | 0,53489 € | 534,89 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

