
PX2000P02BK | |
|---|---|
DigiKey Part Number | 708-PX2000P02BK-ND |
Manufacturer | |
Manufacturer Product Number | PX2000P02BK |
Description | CONN MALE FOR PLUG CONT 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX2000P02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,45290 € | 45,29 € |
| 250 | 0,42444 € | 106,11 € |
| 500 | 0,40418 € | 202,09 € |
| 1.000 | 0,38487 € | 384,87 € |
| 2.500 | 0,36078 € | 901,95 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

