
PX2000P01BK | |
|---|---|
DigiKey Part Number | 708-PX2000P01BK-ND |
Manufacturer | |
Manufacturer Product Number | PX2000P01BK |
Description | CONN MALE FOR PLUG CONT 1POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49839 € | 498,39 € |
| Unit Price without VAT: | 0,49839 € |
|---|---|
| Unit Price with VAT: | 0,59308 € |

