



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw or Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.354" (9.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,13000 € | 19,13 € |
| 10 | 16,26200 € | 162,62 € |
| 25 | 15,24360 € | 381,09 € |
| 50 | 14,51620 € | 725,81 € |
| 100 | 13,82380 € | 1.382,38 € |
| 250 | 12,95928 € | 3.239,82 € |
| 500 | 12,34156 € | 6.170,78 € |
| Unit Price without VAT: | 19,13000 € |
|---|---|
| Unit Price with VAT: | 22,76470 € |



