Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Bulgin Circular Power Connectors Available At Digi-Key

PX0896/5M00

DigiKey Part Number
708-2837-ND
Manufacturer
Manufacturer Product Number
PX0896/5M00
Description
CABLE MOD 8P8C PLUG-CABLE 16.4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat6a, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,18000 €83,18 €
1070,70300 €707,03 €
2566,28040 €1.657,01 €
5063,12080 €3.156,04 €
10060,11260 €6.011,26 €
Manufacturers Standard Package
Unit Price without VAT:83,18000 €
Unit Price with VAT:98,98420 €