


PX0896/3M00 | |
|---|---|
DigiKey Part Number | 708-2836-ND |
Manufacturer | |
Manufacturer Product Number | PX0896/3M00 |
Description | CABLE MOD 8P8C PLUG-CABLE 9.84' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6a, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 € | 73,91 € |
| 10 | 62,83300 € | 628,33 € |
| 25 | 58,90200 € | 1.472,55 € |
| 50 | 56,09400 € | 2.804,70 € |
| 100 | 53,42030 € | 5.342,03 € |
| Unit Price without VAT: | 73,91000 € |
|---|---|
| Unit Price with VAT: | 87,95290 € |

