




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 € | 79,16 € |
| 10 | 67,28400 € | 672,84 € |
| 25 | 63,07560 € | 1.576,89 € |
| 50 | 60,06820 € | 3.003,41 € |
| 100 | 57,20560 € | 5.720,56 € |
| Unit Price without VAT: | 79,16000 € |
|---|---|
| Unit Price with VAT: | 94,20040 € |



