


PX0870 | |
|---|---|
DigiKey Part Number | 708-1367-ND |
Manufacturer | |
Manufacturer Product Number | PX0870 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0870 Models |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer Bulgin | Ratings Cat5e |
Series | Shielding Shielded |
Packaging Box | Shell Material, Finish Polyester |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Circular Threaded Coupling | Operating Temperature -20°C ~ 70°C |
Ingress Protection IP68/IP69 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 € | 70,91 € |
| 10 | 60,27500 € | 602,75 € |
| 25 | 56,50440 € | 1.412,61 € |
| 50 | 53,81040 € | 2.690,52 € |
| 100 | 51,24580 € | 5.124,58 € |
| Unit Price without VAT: | 70,91000 € |
|---|---|
| Unit Price with VAT: | 84,38290 € |

