


PX0868/5M00 | |
|---|---|
DigiKey Part Number | 708-PX0868/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0868/5M00 |
Description | CBL HDMI PLUG - PLUG W/COUPL 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PX0868/5M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,17000 € | 72,17 € |
| 10 | 61,34700 € | 613,47 € |
| 25 | 57,50920 € | 1.437,73 € |
| 50 | 54,76720 € | 2.738,36 € |
| 100 | 52,15650 € | 5.215,65 € |
| Unit Price without VAT: | 72,17000 € |
|---|---|
| Unit Price with VAT: | 85,88230 € |

